19023-0009
InsulKrimp Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for efficient termination of 10-12 gauge wires with Mylar Tape insulation. The male connector, featuring a vibrant yellow color, boasts a durable brass construction with zinc chromate plating for optimal conductivity and corrosion resistance. Its straight orientation and 6.35 x 0.81mm tab size ensure a secure fit, while the PVC insulation provides additional safety. Certified for use in both LR and UL standards, this connector is suitable for a wide range of applications, with a temperature range spanning from -50 to 105°C. Perfect for professionals and DIY enthusiasts alike, it comes packaged on a convenient reel for easy access. Stay compliant with RoHS regulations and elevate your wiring projects with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19023-0009 |
Color: | Yellow |
Series: | 19023 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 6.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190230009;CMCT-2XT |
SKU: | MOL19023-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |