19023-0011
InsulKrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your connectivity with our InsulKrimp Quick Disconnect, designed for seamless integration with 14-16 (2.00-1.30mm²) wires. Featuring a durable brass construction with PVC insulation, this male connector ensures reliable performance in various applications. Its compatibility with 4.75 x 0.51mm tabs and operating voltage of 600 V make it suitable for a wide range of projects. With a straight orientation and partial insulation, it offers easy installation and enhanced safety. The zinc chromate plating on the contact mating area and termination ensures corrosion resistance, while the -50 to 105 °C operating temperature range allows for versatile use. Packaged conveniently with adhesive tape on a reel, this connector is efficient and easy to store. Perfect for crimping applications, it guarantees secure and efficient electrical connections. Elevate your connectivity solutions with this high-quality Quick Disconnect terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19023-0011 |
Color: | Blue |
Series: | 19023 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190230011;MCT-27XT |
SKU: | MOL19023-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |