19023-0010
InsulKrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm
Upgrade your electrical connections with our InsulKrimp Quick Disconnect, designed for male terminals on 14-16 gauge wires. With a durable brass construction and zinc chromate plating, these connectors ensure reliable performance in various applications. The blue PVC insulation not only provides protection but also allows for easy identification. Featuring a 4.75 x 0.51mm tab, they offer a secure fit and can handle voltages up to 600V. Operating in a wide temperature range from -50 to 105°C, they are suitable for diverse environments. RoHS compliant and meticulously crafted, these connectors guarantee quality and compliance for your projects. Upgrade your electrical connections with our InsulKrimp Quick Disconnect, designed for male terminals on 14-16 gauge wires. With a durable brass construction and zinc chromate plating, these connectors ensure reliable performance in various applications. The blue PVC insulation not only provides protection but also allows for easy identification. Featuring a 4.75 x 0.51mm tab, they offer a secure fit and can handle voltages up to 600V. Operating in a wide temperature range from -50 to 105°C, they are suitable for diverse environments. RoHS compliant and meticulously crafted, these connectors guarantee quality and compliance for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19023-0010 |
Color: | Blue |
Series: | 19023 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190230010;MCT-27X |
SKU: | MOL19023-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |