19067-0001

RING NYLAKRIMP FUNNEL ENTRY (D-950-06)

Enhance your crimping process with the innovative Ring Nylakrimp Funnel Entry. Designed for efficiency and precision, this terminal features a D-950-06 specification, ensuring optimal performance in your electrical connections. With a focus on quality and compliance, it meets stringent standards for material flammability, CSA, UL, and RoHS. Whether you're a professional electrician or DIY enthusiast, this terminal is essential for your toolkit. Upgrade your crimping experience with this reliable and versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19067-0001
Series: 19067
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-2
Part Aliases: 0190670001;D-950-06
SKU: MOL19067-0001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: