| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0070 |
| Series: | 19067 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670070 E-960-10T |
| SKU: | MOL19067-0070 |
19067-0070
Specifications
Detailed Description
Enhance your electrical connections with our E-960-10T Ring Nylon Insulated Crimp Terminal. Designed for high-quality performance, this terminal features a durable construction with double spacing for added versatility. Its flared tongue design ensures a secure and reliable connection, while the insulation sleeve provides protection and peace of mind. With RoHS compliance and industry-standard certifications, you can trust in the safety and reliability of this essential component for your projects. Upgrade your crimping setup with this premium terminal for professional results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19070-0122 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19193-0130 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


