19067-0053
E-957-38T RING NYLAKRP FE TAPE DBL SPACE
Enhance your electrical connections with our E-957-38T Ring Nylakrp FE Tape DBL Space terminals. These high-quality crimp ring terminals provide reliable performance and durability in various applications. Featuring a double space design for efficient installation, they ensure secure connections for optimal conductivity. With CSA and UL agency certifications, you can trust in their quality and safety. RoHS compliant, these terminals are also environmentally friendly. Perfect for use in automotive, industrial, and residential settings, they are essential components for any wiring project. Choose our E-957-38T terminals for superior performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0053 |
Series: | 19067 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670053;E-957-38T |
SKU: | MOL19067-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |