19067-0043
RING NYLAKRIMP FUNNEL ENTRY (E-957-08)
Enhance your wire termination process with our Ring NylonKrimp Funnel Entry, part of the E-957-08 series. This high-quality connector offers efficient and reliable crimping for various applications. With CSA and UL agency certifications, as well as RoHS compliance, you can trust in its safety and performance. Perfect for use in crimp ring terminals, spade, fork, and hook terminals, this component is a versatile addition to your toolkit. Streamline your connectivity tasks with the superior functionality of our NylonKrimp Funnel Entry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0043 |
Series: | 19067 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670043;E-957-08 |
SKU: | MOL19067-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |