| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0040 |
| Series: | 19067 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670040 D-956-10T |
| SKU: | MOL19067-0040 |
19067-0040
Specifications
Detailed Description
Enhance your electrical connections with the D-956-10T RING NYLA F.E. TAPE DBL SPACE. This double-spaced crimp ring terminal ensures secure and efficient performance in various applications. Crafted from high-quality materials, it meets stringent safety standards for optimal reliability. Its UL and CSA certifications guarantee compliance with industry regulations. RoHS compliant, it is also environmentally friendly. Perfect for use in crimping projects, this terminal is a versatile and essential component for any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0004 | 2.00mm Pitch Board-in Crimp Housing, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


