| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0026 |
| Military Specification: | AS25036-117, MS25036-117 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670026 D-951-56T |
| SKU: | MOL19067-0026 |
19067-0026
Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and featuring a 5/16" (M8) stud size, this terminal offers secure and efficient crimp or compression termination. Its construction with Nylon (PA) insulation and tin plating ensures reliable performance in various applications. Meeting military specification AS25036-117 and MS25036-117, as well as UL and CSA agency certifications, it guarantees quality and compliance. With a closed barrel design and RoHS compliance, it's a dependable choice for your connectivity needs. Available in a convenient tape-on-reel packaging, it's easy to handle for bulk installations. Upgrade your projects with the durability and precision of the NylaKrimp connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0011 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Tape and Reel | ![]() |
| Molex 19067-0024 | D-951-38T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


