19067-0072
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6)
Part Aliases: Molex 0190670072 Molex E-960-14T
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a secure crimp or compression termination method, ensuring reliable conductivity. Its 1/4" (M6) stud size and tin plating offer durability and corrosion resistance. Crafted from Nylon (PA) with high flammability standards, it guarantees safety in various applications. This closed barrel terminal, compliant with RoHS regulations, is a dependable choice for your electrical projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0072 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
Wire Insulation Diameter: | 10.87 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670072 E-960-14T |
SKU: | MOL19067-0072 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |