19193-0109

VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose

Part Aliases: Molex 0191930109   Molex C-328-10  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This loose terminal ensures a secure and reliable fit, featuring a closed-brazed barrel for added durability. With tin plating and dual agency certifications for compliance, it guarantees high performance and safety. Perfect for a variety of applications, this terminal is a must-have for professionals and DIY enthusiasts alike. Upgrade your wiring projects with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0109
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed - Brazed
Part Aliases:0191930109 C-328-10
SKU:MOL19193-0109

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2019MOL-QPL-20190801 - Products Removed from QPL-7928.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download