19067-0328
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/2 (M12), Reel
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a 1/2" (M12) stud size for secure attachment. Made of high-quality nylon (PA) with tin plating, it ensures reliable conductivity. The closed-brazed barrel type offers durability, while its crimp or compression termination method provides easy installation. Certified by LR18689 and E32244, it meets safety standards. RoHS compliant and packaged on a reel, it's ideal for various applications in industries such as automotive, aerospace, and electronics. Upgrade your connectivity solutions with this superior quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0328 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | Nylon (PA) |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670328;D-952-12T |
SKU: | MOL19067-0328 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |