19069-0192
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12), Length 32.51mm
Part Aliases: Molex 0190690192 Molex C-101-12
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a 1/2" (M12) stud size and a 32.51mm length, this terminal ensures secure and efficient crimp or compression termination. Its tin plating offers excellent conductivity, while the closed barrel design guarantees reliable performance. With RoHS compliance and UL certification, you can trust in the quality and safety of this essential connector for your projects. Suitable for a wire size range of 12 AWG to 4-6 mm², it's a versatile component for various applications in connectors, crimp terminals, splices, and more. Elevate your electrical setups with the precision and durability of our Krimptite Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0192 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690192 C-101-12 |
SKU: | MOL19069-0192 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |