19193-0248
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 6 AWG wire applications. This high-quality terminal features a closed barrel with brazed construction for secure crimp or compression termination. With a 1/4" stud size and tin plating, it ensures optimal conductivity and durability. RoHS compliant and meticulously plated for maximum performance, this terminal is a reliable solution for various industrial and commercial settings. Upgrade your wiring setups with ease and precision using this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0248 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930248;E-360-14 |
SKU: | MOL19193-0248 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |