19069-0219
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a sturdy 1/4" (M6) stud size and a length of 24.18mm, this terminal ensures secure and efficient crimp or compression termination. With tin plating for optimal conductivity and durability, it meets RoHS compliance standards for environmental responsibility. Perfect for a range of applications, from automotive to industrial, this terminal guarantees reliable performance. Upgrade your wiring setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0219 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690219;C-130-14 |
SKU: | MOL19069-0219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |