19069-0217
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm
Effortlessly secure 10-12 AWG wires with our Krimptite Ring Tongue Terminal, designed for reliable connections. Featuring a size 10 (M5) stud and a length of 24.18mm, this terminal ensures a snug fit for your project. With a durable tin plating and the option for crimp or compression termination methods, it guarantees long-lasting performance. Suitable for 10 AWG, 12 AWG, and 4-6 mm² wires, it offers versatility in various applications. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, this terminal is a essential component for your toolbox.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0217 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690217;C-130-10 |
SKU: | MOL19069-0217 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |