| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-2120 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 155 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349002120 |
| SKU: | MOL34900-2120 |
34900-2120
Specifications
Detailed Description
Introducing the MXP120 Sealed Receptacle, a reliable solution for your connectivity needs. This black housing receptacle features 2 circuits, with a sturdy construction designed for durability. The key A black insert ensures secure mating, while the SPS/Nylon material guarantees high performance even in harsh environments. With an amperage of 13A and operating temperature range of -40 to 155°C, this connector is suitable for a wide range of applications. Its wire-to-wire connector system and 4mm pitch make installation a breeze. RoHS compliant and featuring locking capabilities, the MXP120 Sealed Receptacle prioritizes safety and quality. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-1018 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 18 Circuits | ![]() |
| Molex 19069-0217 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm | ![]() |
| Molex 19073-0231 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 34.59mm | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 33001-5002 | MX150 Female Terminal Sealed, Silver Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 64320-2311 | .635mm, 1.50mm, CMC Receptacle, 36 Circuits, Left Wire Output, Black Coding, Mat Sealed, Row 1 Closed | ![]() |
| Molex 94518-0101 | High Normal Force Tabs, Tin Plated Brass, 20-18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 12/17/2021 | 510953 - Capacity change or tool replacement. Molex Chengdu will be creating additional terminal housing and CPA tools to support growth of the MXP120 1x2 RCPT. Automated assembly process will also be optimized. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||


