19073-0231
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 34.59mm
Enhance your wire connections effortlessly with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal ensures secure and reliable performance. With a stud size of 1/4" (M6) and a length of 34.59mm, it offers versatile application possibilities. Crafted with high-quality materials including Tin plating and Nylon insulation, it guarantees durability and efficiency. Its closed barrel design further enhances stability. Certified by agencies like LR18689 and E32244, and compliant with RoHS standards, you can trust in its quality and safety. Perfect for various industrial and commercial uses, this terminal is a must-have for any wiring project. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0231 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730231;C-840-14 |
SKU: | MOL19073-0231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |