19193-0264
VersaKrimp Ring Tongue Terminal for 4 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for optimal performance with 4 AWG wires. This essential component, part of our 19193 series, features a crimp or compression termination method for secure and reliable attachment. Its 3/8" (M9) stud size and closed, brazed barrel type ensure a durable connection. With tin plating on both the contact mating area and termination, it guarantees excellent conductivity. Certified by LR18689 and E32244 for added peace of mind, this terminal is also RoHS compliant. Upgrade your crimping setup with this high-quality component, perfect for various applications in the automotive, aerospace, and industrial sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0264 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930264;F-366-38 |
SKU: | MOL19193-0264 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |