19193-0216
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your wire connectivity with our VersaKrimp Ring Tongue Terminal, designed for 6 AWG wires. This high-quality connector, part of the 19193 series, ensures a secure and efficient crimp or compression termination. Its tin plating guarantees reliable conductivity, while the 3/8" stud size and closed barrel construction add durability. With RoHS compliance and UL/LR agency certifications, you can trust in its safety and performance. Upgrade your terminal connections with this versatile and essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0216 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930216;E-357-38 |
SKU: | MOL19193-0216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |