46992-0410

Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469920410  
The Mini-Fit Jr. Receptacle Housing, a versatile component designed for power applications. Constructed from durable PA Polyamide Nylon 6/6 with a UL 94V-2 flammability rating, it ensures safety and reliability. Featuring 4 circuits in a dual-row configuration, this black housing is glow-wire capable, suitable for demanding environments. With a 4.2mm pitch and 13A amperage, it offers efficient connectivity. Its nylon material and operating temperature range of -40 to 105°C make it ideal for various settings. Certified by CSA and UL, it guarantees quality and compliance. Perfect for wire-to-wire or wire-to-board connections, its polarized design and locking feature ensure secure mating. RoHS compliant, it meets environmental standards. Upgrade your connectivity with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46992-0410
Color:Black
Series:46992 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0469920410
SKU:MOL46992-0410

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/23/2021510651 - Change Supplier. adding location China as 899921501 resin additional Mfg location, current 899921501 resin supply from Germany this change is to ensure continuity of supply for customers.Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
12/30/2017502980 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download