| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0253 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 4 AWG |
| Wire Insulation Diameter: | 13.1 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710253 F-667-14X |
| SKU: | MOL19071-0253 |
19071-0253
Specifications
Detailed Description
Enhance the integrity of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 4 AWG wire, this terminal features a durable PVC insulation and tin plating for reliable conductivity. The 1/4" stud size ensures a secure fit, while the closed barrel design provides added protection. With UL and CSA certifications, you can trust in the quality and safety of this essential connector. Perfect for a wide range of applications, it's a must-have for any professional electrician or DIY enthusiast. Stay compliant with RoHS regulations and streamline your projects with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19069-0108 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19071-0250 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 209209-0002 | L1NK 300 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


