19071-0250
InsulKrimp Ring Tongue Terminal for 4 AWG Wire
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 4 AWG wires, these durable connectors feature a natural finish and are plated with tin for optimal conductivity. The closed barrel design ensures secure crimping, while the PVC insulation provides reliable protection. With UL and CSA certifications, you can trust in the quality and safety of these terminals. Perfect for various applications, from automotive to industrial, these terminals are a must-have for any electrical project. Stay compliant with RoHS regulations and streamline your wire terminations with ease. Upgrade your connections today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0250 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 13.1 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710250;F-667-10X |
SKU: | MOL19071-0250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |