19069-0108
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Effortlessly secure 14-16 AWG wires with our Krimptite Ring Tongue Terminal. Designed for reliable crimp or compression connections, this terminal boasts a sturdy construction with Tin plating for enhanced conductivity. Its 1/4" (M6) stud size ensures a snug fit, while its closed barrel design guarantees optimal performance. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant and featuring adhesive tape packaging, it's a convenient and environmentally friendly choice for various applications in the electrical and electronic industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0108 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690108;BB-125-14T |
SKU: | MOL19069-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |