19073-0043
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm, Mylar Tape Carrier
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable performance. With a stud size 8 (M4) and a length of 19.80mm, it accommodates various applications. The terminal, mounted on a convenient Mylar Tape Carrier, facilitates easy handling. Constructed with durable nylon (PA) insulation, it meets stringent material flammability standards. With tin plating in the contact mating area, it guarantees excellent conductivity. Suitable for wires ranging from 22 AWG to 18 AWG, with a CSA and UL agency certification, this terminal guarantees quality and compliance. RoHS compliant, it is environmentally friendly. Perfect for use in a range of industries, from automotive to electronics, this terminal is a must-have for your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0043 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730043;AA-832-08T |
SKU: | MOL19073-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |