50-84-1020
2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural
Part Aliases: Molex 0050841020 Molex 42021-2A
Easily connect power circuits with this natural-colored MLX Connector. Featuring a plug design with a 20 A amperage rating (13.5 A at 105 °C), it ensures reliable performance in various applications. The housing is constructed of durable nylon, making it robust and suitable for a wide range of operating temperatures (-55 to 105 °C). With two contacts in a single row, spaced at 6.35 mm pitch, it provides efficient power transmission. This connector is polarized for secure mating, and its locking feature adds stability. With certifications from UL and CSA agencies, it meets quality standards. Ideal for wire-to-wire or wire-to-board connections, this connector is RoHS compliant, guaranteeing environmentally friendly manufacturing. Perfect for power circuit applications, it offers a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50-84-1020 |
Color: | Natural |
Series: | 42021 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0050841020 42021-2A |
Contact Detail: | 2 |
SKU: | MOL50-84-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |