19073-0049

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm

Part Aliases: Molex 0190730049   Molex AA-833-10  
Enhance your wire connectivity with the Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 10 (M5) and a length of 20.70mm, this terminal ensures secure and efficient crimp or compression termination. Made with high-quality materials, including tin plating and nylon insulation, it meets stringent safety standards. Suitable for various wire sizes and with UL and CSA certifications, it guarantees reliable performance. Upgrade your electrical connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0049
Series:19073 - Avikrimp
Connector Type:Avikrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730049 AA-833-10
SKU:MOL19073-0049

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download