19001-0006
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our Avikrimp Quick Disconnect Male Terminal. Designed for 14-16 AWG wires, this terminal features a durable brass construction with Zinc Chromate plating for reliable conductivity. Its nylon insulation ensures safety and efficiency, even in extreme temperatures ranging from -65 to 105°C. The 6.35 x 0.81mm tab size makes it compatible with various applications. With LR18689, R9071070, and E79133 certifications, you can trust in its quality and performance. Perfect for use in industrial or DIY projects, this terminal is RoHS compliant, making it an environmentally friendly choice. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19001-0006 |
Color: | Blue |
Series: | 19001 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
TUV Agency Certification: | R9071070 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.32 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190010006;BB-5262 |
SKU: | MOL19001-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |