19073-0113

RING AVIKRIMP (C-528-10)

Part Aliases: Molex 0190730113   Molex C-528-10  
Enhance your crimping operations with the Avikrimp Ring, a high-performance essential for secure electrical connections. This yellow-hued connector, part of the Avikrimp series, boasts copper contact material and a durable nylon insulation design, ensuring reliability even in demanding environments. With a stud size of 10 (M5) and compatibility with wire sizes ranging from 12 AWG to 4-6 mm², it offers versatility for various applications. Certified by LR18689 and E32244, this component meets stringent quality standards. Its closed barrel type and tin plating in the contact mating area guarantee efficient conductivity. Operating smoothly in temperatures up to 105°C, this RoHS-compliant connector is a top choice for professionals in need of high-performance crimp terminals. Elevate your connectivity solutions with the Avikrimp Ring.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0113
Color:Yellow
Series:19073 - Avikrimp
Connector Type:Avikrimp
Termination Method:Crimp or Compression
Contact Material:Copper
Stud Size:10 (M5)
Insulation Material:Nylon (PA)
Packaging:Carton
Operating Temperature Range:105 °C
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.72 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730113 C-528-10
SKU:MOL19073-0113

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download