19073-0019
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier
Enhance your electrical connections with the Avikrimp Ring Tongue Terminal, a reliable solution for 18 to 22 AWG wires. Featuring a stud size of 10 (M5) and a length of 22.00mm, this terminal is designed for secure and efficient installations. Its Mylar Tape Carrier ensures convenient handling, making it ideal for various applications. Crafted with durable nylon (PA) insulation and plated with tin for optimal conductivity, this terminal guarantees high performance. It is UL and CSA certified, meeting industry standards for safety and quality. With a closed barrel design, it offers a secure and stable connection. RoHS compliant, this terminal is a sustainable choice for your projects. Perfect for use in crimping applications, it is a valuable addition to your toolkit. Elevate your wire connections with the Avikrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0019 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730019;AA-821-10T |
SKU: | MOL19073-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |