19067-0118
NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9)
Enhance your electrical connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for seamless integration with 3/0 AWG wires and a stud size of 3/8" (M9), this terminal ensures secure and efficient crimp or compression termination. Crafted with durable nylon (PA) insulation and featuring tin plating, it meets stringent quality standards. The closed barrel, brazed construction guarantees reliability. With UL agency certification and RoHS compliance, it's a safe and eco-friendly choice. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0118 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 3/0 AWG |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670118;K-990-38 |
SKU: | MOL19067-0118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |