19073-0162

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm, Mylar Tape Carrier

Part Aliases: Molex 0190730162   Molex C-828-06T  
Ideal for secure and efficient wire terminations, this Avikrimp Ring Tongue Terminal is designed for 10 to 12 AWG wires. With a stud size of 6 (M3.5) and a length of 27.71mm, it offers a reliable connection for various applications. The terminal features a Mylar Tape Carrier for convenient handling and installation. Constructed with high-quality materials including Nylon (PA) insulation, it meets stringent safety standards. Its tin plating ensures optimal conductivity, and with a barrel type of Closed, it provides enhanced durability. This RoHS-compliant terminal is suitable for a range of industrial and commercial uses, offering hassle-free installation on reels. Trust in its LR18689 and E32244 certifications, guaranteeing quality performance. Elevate your wiring projects with the precision and reliability of this Avikrimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0162
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:Nylon (PA)
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730162 C-828-06T
SKU:MOL19073-0162

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download