19073-0070
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Mylar Tape Carrier
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 14 to 16 AWG wires. Featuring a durable Nylon (PA) insulation material and a closed barrel design, this terminal ensures secure and reliable performance. With a tin contact plating and stud size 6 (M3.5), it meets stringent quality standards for conductivity. The 20.32mm length and Mylar Tape Carrier make installation easy and efficient. RoHS compliant and certified by UL and CSA agencies, this terminal guarantees safety and environmental responsibility. Perfect for a variety of applications, it is a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0070 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730070;BB-823-06T |
SKU: | MOL19073-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |