19075-0003

InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4)

Part Aliases: Molex 0190750003   Molex SRA-229-08X  
Enhance wire connectivity with our InsulKrimp Star Ring Tongue Terminal designed for 18-22 AWG wires. Crafted with precision, this terminal, featuring a Stud Size 8 (M4), ensures secure and efficient electrical connections. The PVC insulation and tin plating guarantee durability and conductivity in various applications. Compliant with RoHS standards and certified by UL and CSA agencies, it meets stringent quality requirements. Perfect for professional and DIY projects, this terminal is a reliable choice for crimping tasks. Upgrade your electrical connections with ease using our high-quality InsulKrimp Star Ring Tongue Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19075-0003
Series:19075 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.68 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190750003 SRA-229-08X
SKU:MOL19075-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download