44478-1112

Mini-Fit HCS Crimp Terminal, 18-20 AWG, Bag, Copper (Cu) Alloy, Tin (Sn)

Part Aliases: Molex 0444781112  
The Mini-Fit HCS Crimp Terminal, an essential component for reliable power connections. Designed for 18-20 AWG wires, this male connector features a durable construction of Copper (Cu) Alloy with Tin (Sn) plating. Engineered for high performance, it ensures secure and efficient crimp or compression termination. With a current rating of 11 A, it is ideal for power applications. The contact material, High Performance Alloy (HPA), guarantees long-lasting durability, while the RoHS compliance underscores its environmental responsibility. Whether you're a professional in need of top-quality connectors or a DIY enthusiast looking for a dependable solution, the Mini-Fit HCS Crimp Terminal is the perfect choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44478-1112
Series:44478 - Mini-Fit
Amperage:11 A
Connector Type:Mini-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.1 mm
Part Aliases:0444781112
SKU:MOL44478-1112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: