19075-0015
InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Efficiently terminate 14-16 AWG wires with our InsulKrimp Star Ring Tongue Terminal. Designed for easy crimp or compression installation, this connector features a stud size 8 (M4) for secure attachment. The natural color and closed barrel design ensure reliable performance, while the PVC insulation meets safety standards. With tin plating for enhanced conductivity, this terminal is UL and CSA certified for quality assurance. RoHS compliant, it's an environmentally friendly choice for your electrical connections. Upgrade your crimping setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19075-0015 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750015;SRB-229-08X |
SKU: | MOL19075-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |