19003-0011

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190030011   Molex AA-2202  
Enhance your electrical connections with our InsulKrimp Quick Disconnect Terminal, designed for seamless performance in a range of applications. This female terminal boasts a durable construction, featuring brass contacts with tin plating for optimal conductivity. The red nylon housing provides reliable insulation, while the straight orientation and 4.75 x 0.51mm tab size ensure a secure fit. Suitable for wire sizes 22-18 AWG, this terminal is perfect for various projects. With a 600V voltage rating and operating temperature range of -65 to 105°C, it guarantees safety and efficiency. RoHS compliant and glow-wire capable, it meets the highest industry standards. Whether for professional use or DIY projects, this terminal is a must-have for any electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0011
Color:Red
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.43 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190030011 AA-2202
SKU:MOL19003-0011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download