19075-0018
InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Part Aliases: Molex 0190750018 Molex SRB-229-10XT
Enhance your wire connections with our InsulKrimp Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size 10 (M5) for secure attachment. Its mylar tape carrier ensures easy handling and installation. With a natural color and PVC insulation, it meets stringent material standards. The tin plating on the contact mating area and wire barrel guarantees reliable conductivity. Certified by UL and CSA, it adheres to strict quality and safety regulations. Perfect for crimp or compression applications, this terminal is a must-have for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0018 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750018 SRB-229-10XT |
SKU: | MOL19075-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |