19127-0010
Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4)
Enhance your electrical connections with our Avikrimp Flanged Spade Tongue Terminal, designed for reliable performance with 22-18 AWG wires. Featuring a stud size 8 (M4) fitting and tin plating, this terminal ensures secure conductivity. Crafted with durable nylon insulation and meeting strict material flammability standards, it guarantees safety and longevity. Suitable for various wire sizes and with LR18689 and E32244 certifications, it's ideal for professional use. The closed barrel design and RoHS compliance further highlight its quality. Upgrade your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0010 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270010;AA-815-08 |
SKU: | MOL19127-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |