19127-0086
Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4)
Enhance the durability and efficiency of your wire connections with our Avikrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal boasts a stud size of 8 (M4) and features a tin plating for optimal conductivity. Crafted with high-quality nylon (PA) insulation material, it ensures reliable performance in various applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your crimping experience with this essential connector, perfect for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19127-0086 |
Series: | 19127 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191270086;C-817-08 |
SKU: | MOL19127-0086 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |