19141-0058
Krimptite Spade Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with the Krimptite Spade Tongue Terminal, designed for 14-16 AWG wiring. Featuring a closed barrel and tin plating, this terminal ensures secure and reliable contact. With a stud size of 8 (M4) and UL and CSA certifications, it meets stringent quality standards. The absence of insulation material allows for versatile application. RoHS compliant, it's an environmentally conscious choice. Upgrade your crimping setup with this essential connector for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19141-0058 |
Series: | 19141 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191410058;BB-124-08 |
SKU: | MOL19141-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |