19198-0004
Avikrimp Spade Tongue Terminal for 18-22 AWG Wire
Enhance your wire termination process with our Avikrimp Spade Tongue Terminal, designed for 18-22 AWG wires. The terminal features a durable construction with a Tin contact plating, ensuring reliable conductivity. Its closed barrel design offers secure crimping for optimal performance. Made of Nylon (PA) with a high material flammability standard, this terminal guarantees safety and longevity. RoHS compliant, it meets environmental standards without compromising on quality. Suitable for a variety of wire sizes, it's the perfect choice for efficient and effective connectivity in any application. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0004 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980004;AA-835-08 |
SKU: | MOL19198-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |