19144-0006
SPADE INSULKRIMP TAPED (AA-235-10XT)
Enhance your electrical connections with our Spade InsulKrimp Taped terminals. Engineered for precision and reliability, these AA-235-10XT spades are essential for industrial and commercial applications. With CSA and UL certifications, rest assured of their quality and safety compliance. RoHS compliant and meticulously crafted, they meet the highest standards for environmental responsibility. Perfect for crimping tasks, these terminals ensure secure and durable connections, making them a must-have in your toolkit. Upgrade your connectivity with our high-performance Spade InsulKrimp Taped terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19144-0006 |
Series: | 19144 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191440006;AA-235-10XT |
SKU: | MOL19144-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |