| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0036 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690036 AA-121-08T |
| SKU: | MOL19069-0036 |
19069-0036
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal, designed for optimal performance with 18-22 AWG wires. This durable terminal, part of our 19069 series, features a secure crimp or compression termination method and is plated with tin for excellent conductivity. Suitable for stud size 8 (M4) applications, it offers reliable connectivity with wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²). With LR18689 and E32244 certifications, this terminal meets industry standards for quality and safety. Its closed barrel design ensures a tight and dependable fit, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of applications, from industrial to residential, this Krimptite terminal guarantees efficiency and longevity in your wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 15267-0271 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19036-0007 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 24.31mm Length | ![]() |
| Molex 19070-0154 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 34.21mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19077-0007 | Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19098-0091 | Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length | ![]() |
| Molex 19099-0009 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Red, Carton | ![]() |
| Molex 19115-0046 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Bag | ![]() |
| Molex 19115-0047 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 8 (M4) | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


