19073-0027

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5/16 (M8), Length 26.90mm

Part Aliases: Molex 0190730027   Molex AA-822-56  
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a durable construction with a stud size of 5/16 (M8) and a length of 26.90mm, this terminal ensures secure and reliable crimp or compression termination. Its tin plating offers excellent conductivity, while the nylon (PA) insulation material guarantees safety. With UL and CSA certifications, you can trust in its quality. Suitable for various wire sizes, this terminal is a versatile solution for your connectivity needs. Compliant with RoHS standards, it's also environmentally friendly. Elevate your crimping projects with this high-performance terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0027
Series:19073 - Avikrimp
Connector Type:Avikrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730027 AA-822-56
SKU:MOL19073-0027

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2019MOL-QPL-20190801 - Products Removed from QPL-7928.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download