| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0021 |
| Series: | 19144 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440021 BB-224-08XT |
| SKU: | MOL19144-0021 |
19144-0021
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Spade Terminals. These high-quality connectors, part of the 19144 series, are meticulously crafted for optimum performance and reliability. With CSA and UL certifications, you can trust in their safety and durability. RoHS compliant, they also meet environmental standards. The BB-224-08XT model features convenient tape packaging for easy storage and organization. Perfect for a variety of applications, these terminals are a must-have for any project requiring secure and efficient wire terminations. Elevate your work with our InsulKrimp Spade Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19069-0032 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0056 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Molex 19144-0004 | SPADE INSULKRIMP TAPED (AA-235-08XT) | ![]() |
| Molex 19144-0020 | InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19193-0202 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


