19164-0006
Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Enhance your electrical connections with our Perma-Seal Spade Tongue Terminals. Designed for 18-22 AWG wires, these connectors feature a stud size 6 (M3.5) for secure attachment. The tin-plated contact and mating areas ensure reliable conductivity, while the NiAc insulation material guarantees durability. With a closed barrel design, they provide a snug fit for optimal performance. Compliant with RoHS standards, these terminals are a safe and efficient choice for various applications in the automotive, aerospace, and industrial sectors. Upgrade your wiring setup with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0006 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | NiAc |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640006;SA-235-06 |
SKU: | MOL19164-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |