42816-0512

10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black

Part Aliases: Molex 0428160512  
Enhance your power connections with the Mini-Fit Sr. 42816 series Receptacle in sleek black. Designed for high-performance applications, this connector features a 10mm pitch and accommodates up to 50A of current. With a durable polyester housing and operating temperature range of -40 to 105°C, it ensures reliable functionality in various environments. Its polarized design and lock to mating part feature guarantee secure and precise mating. RoHS compliant, this connector is not only efficient but also environmentally friendly, making it an ideal choice for your wire to board setups. Elevate your connectivity with this essential component, perfect for power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42816-0512
Color:Black
Series:42816 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:10 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0428160512
SKU:MOL42816-0512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
01/01/2017501328 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download