19164-0079
Perma-Seal Butt Splice for 8 AWG Wire
Enhance your wire connections with our Perma-Seal Butt Splice for 8 AWG wire. Designed for durability and performance, this red connector features copper contacts with tin plating, ensuring reliable conductivity. With a maximum voltage of 600 V and an operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. The closed barrel design and NiAc insulation provide added protection, while its RoHS compliance guarantees environmental responsibility. Trust in the quality and efficiency of this essential component for secure and lasting wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0079 |
Color: | Red |
Series: | 19164 - Butt - Perma-Seal |
Connector Type: | Butt, Perma-Seal |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | NiAc |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 9.53 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640079;SD-354 |
SKU: | MOL19164-0079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |