19164-0029
Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with our Perma-Seal Spade Tongue Terminals. Designed for 14-16 AWG wires, these terminals offer secure and durable stud attachment for efficient electrical conductivity. With a tin contact plating and NiAc insulation material, they ensure reliable performance. Each terminal is suitable for stud size 8 (M4), with a barrel type that is closed for added protection. Meeting RoHS compliance standards, they are environmentally friendly. Perfect for various applications, these terminals are a must-have for any electrical project. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0029 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640029;SB-227-08 |
SKU: | MOL19164-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |